AMC15DTKN

Heilind Number:SULAMC15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DTKN

Detailed Description

Introducing the AMC15DTKN, a high-performance female PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliable conductivity. Featuring 30 gold-plated contact positions in a dual-row configuration, it offers ample connectivity options. The Loop Bellow contact type guarantees secure mating, while the straight orientation and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trusted for its quality and performance, the AMC15DTKN is a must-have component for any hi-rel electronic system.