AMC15DTKT

Heilind Number:SULAMC15DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DTKT

Detailed Description

The AMC15DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it guarantees durability and reliability in use. With a current rating of 3A and a voltage of 700 VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type ensure secure and stable connections. The termination method is through-hole, with contact material and plating in Beryllium Copper and Gold, respectively, offering excellent conductivity. The 2.54mm pitch and Loop Bellow contact type provide precise and efficient mating. Operating between -65 to 150 °C, it is ideal for harsh environments. With 30 positions, a tail length of 4.83mm, and a compact design (15.49mm height, 9.4mm width), it offers versatility in PCB layout. Gold termination plating enhances corrosion resistance. Classified under hi-rel connectors, the AMC15DTKT meets stringent quality standards, making it a top choice for aerospace, defense, and industrial applications.