AMC15DTMD

Heilind Number:SULAMC15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DTMD

Detailed Description

Introducing the AMC15DTMD, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 30 female contacts in a right-angle orientation, it offers efficient connectivity in compact spaces. The termination method of clearance hole and thru-hole ensures easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The loop bellow contact type and gold termination plating further enhance its durability and signal integrity. With a connector height of .61 inches and width of 9.4mm, the AMC15DTMD is a versatile solution for high-reliability electronic designs.