AMC15DTMH

Heilind Number:SULAMC15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DTMH

Detailed Description

AMC15DTMH - This high-performance board-to-board PCB connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it's suitable for demanding applications. The female connector has two rows of contacts with a 2.54mm pitch, ideal for secure connections. Contact material is gold-plated Beryllium Copper, offering excellent signal transmission. Featuring a right-angle orientation and loop bellow contact type, it enables efficient PCB mating. With 30 positions and a tail length of 6.35mm, it provides ample connectivity options. Gold termination plating ensures long-term performance, even in harsh environments. Operating temperature range of -65 to 150°C guarantees reliability in extreme conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it's suitable for space-constrained designs. This connector is perfect for high-reliability applications in industries such as aerospace, telecommunications, and industrial electronics.