AMC15DTMS

Heilind Number:SULAMC15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DTMS

Detailed Description

The AMC15DTMS is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a dual-row, right-angle orientation and side-hole mount type, it offers versatile installation options. The Thru Hole termination method and gold-plated contacts guarantee excellent signal transmission and durability. Boasting a pitch of 2.54mm and a maximum voltage rating of 700VAC, it's suitable for high-power systems. With 30 positions and a loop bellow contact type, it provides ample connectivity for complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact size and a tail length of 6.35mm, it offers space-saving solutions without compromising performance. The AMC15DTMS is a top choice for engineers seeking a dependable and efficient board-to-board connection solution.