| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC17DCKD |
AMC17DCKD
| Heilind Number: | SULAMC17DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DCKD |
| ECAD Model: |
Specifications
Detailed Description
The AMC17DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in extreme environments with a wide operating temperature range of -65 to 150°C. The female connector with two rows and 34 positions offers versatility in circuit board layouts. With a 2.54mm pitch and gold contact plating, it guarantees efficient signal transmission at 700VAC. The thru-hole termination method and loop bellow contact type provide secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet durable, making it ideal for aerospace, defense, and industrial systems. Trust the AMC17DCKD for rugged performance in critical electronic assemblies.

