AMC17DCKH

Heilind Number:SULAMC17DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DCKH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DCKH

Detailed Description

Introducing the AMC17DCKH, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. Featuring PPS and Beryllium Copper construction, this female connector ensures robust connectivity in demanding environments. With a pitch of 2.54mm and 34 positions spread across two rows, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC, with an amperage of 3A, it is suitable for power-intensive systems. The loop bellow contact type and through-hole termination method provide secure and stable connections. With a clearance hole mount type and straight orientation, installation is convenient. Rated for an extensive temperature range of -65 to 150°C, this connector is highly durable. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient. Ideal for aerospace, defense, and industrial applications, the AMC17DCKH is a dependable solution for your connectivity needs.