AMC17DCKI

Heilind Number:SULAMC17DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DCKI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DCKI

Detailed Description

The AMC17DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, threaded mounting, and through-hole termination for secure attachment to PCBs. Its 34 gold-plated contact positions, utilizing Loop Bellow technology, guarantee low contact resistance and high reliability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. Gold termination plating ensures excellent conductivity and corrosion resistance, while also offering easy soldering. The AMC17DCKI is RoHS compliant and meticulously crafted for quality and performance. Upgrade your PCB connections with this top-of-the-line connector.