AMC17DCKN-S288

Heilind Number:SULAMC17DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DCKN-S288

Detailed Description

The AMC17DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has 2 rows with 34 positions, offering ample connectivity options. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees reliable and low-resistance connections. The loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The AMC17DCKN-S288 complies with stringent quality standards, making it a reliable choice for industrial and commercial applications.