AMC17DCKN

Heilind Number:SULAMC17DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DCKN

Detailed Description

Introducing the AMC17DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a female gender, dual rows, and straight orientation, it offers versatility in design. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 2.54mm and 34 positions, it allows for efficient signal transmission. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method is through hole, with a tail length of 4.83mm, facilitating easy installation on PCBs. With a compact size, measuring 15.49mm in height and 9.4mm in width, it saves space on the board. Ideal for aerospace, defense, and industrial applications, the AMC17DCKN is a reliable solution for your connectivity needs.