| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DCKS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULAMC17DCKS-S288 |
AMC17DCKS-S288
| Heilind Number: | SULAMC17DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
AMC17DCKS-S288 features a durable PPS & Beryllium Copper construction, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its 2 rows and 34 positions allow for versatile connectivity, while the side hole mount type and card extender termination method offer easy installation. The gold-plated Beryllium Copper contacts provide excellent conductivity, enhanced by the loop bellow contact type. Operating in a wide temperature range from -65 to 150°C, this connector guarantees stability in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained PCB layouts. Perfect for board-to-board connections, the AMC17DCKSS288 is a top choice for demanding electronic systems.

