AMC17DCKS

Heilind Number:SULAMC17DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DCKS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DCKS

Detailed Description

The AMC17DCKS is a high-performance PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable signal transmission with a low amperage of 3A. With two rows of contacts mounted via side holes and terminated through holes, it offers secure connectivity. The Beryllium Copper contacts plated in gold provide excellent conductivity and durability, meeting stringent performance requirements. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it guarantees reliable operation in harsh environments. The straight orientation, loop bellow contact type, and 34 positions make it ideal for board-to-board and card edge connections. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. Gold termination plating ensures long-term reliability. This connector, classified under hi-rel products, bears the acronym AMC17DCKS, representing a benchmark in quality and performance.