AMC17DCKT-S288

Heilind Number:SULAMC17DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DCKT-S288

Detailed Description

Introducing the AMC17DCKT-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage limit of 700VAC, it guarantees reliable power transmission. The female gender, threaded mount type, and card extender termination method offer secure and efficient connectivity. Its 2 rows of 34 positions with a pitch of 2.54mm make it ideal for complex circuitry setups. The loop bellow contact type and gold plating provide low contact resistance and enhanced signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. At a compact size of 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the AMC17DCKT-S288 for seamless and reliable PCB connections in your high-reliability applications.