AMC17DCKT

Heilind Number:SULAMC17DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DCKT

Detailed Description

Introducing the AMC17DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a gold contact plating and loop bellow contact type, it guarantees low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Ideal for industries requiring high reliability, such as aerospace and telecommunications, the AMC17DCKT is the perfect choice for your connectivity needs.