| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC17DRAH |
AMC17DRAH
| Heilind Number: | SULAMC17DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DRAH |
| ECAD Model: |
Specifications
Detailed Description
The AMC17DRAH is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 34 positions, this connector offers ample connectivity options. The gold-plated contact surfaces provide excellent conductivity and corrosion resistance, while the Full Bellow contact type guarantees secure mating. Ideal for power and signal transmission, it has a 3A amperage and 700VAC voltage rating. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating efficiently in temperatures ranging from -65 to 150°C, the AMC17DRAH is a dependable solution for mission-critical systems.

