AMC17DRAI

Heilind Number:SULAMC17DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRAI

Detailed Description

The AMC17DRAI connector is designed for high-performance applications, featuring PPS & Beryllium Copper construction for durability and reliability. With a 2-row, threaded mount design and thru-hole termination method, it ensures secure and stable connectivity on PCBs. The 34-position female connector, with a pitch of 2.54mm (.1in), is suitable for a wide range of electronic devices. Its full bellow contact type and gold plating guarantee excellent signal transmission even in demanding environments. Operating at a voltage of 700VAC and a temperature range of -65 to 150°C, it meets stringent performance standards. With a compact size (10.95mm height, 8.38mm width) and a tail length of 3.18mm (.125in), it offers easy integration into various systems. Perfect for board-to-board and card edge connections, the AMC17DRAI is a top choice for reliable and high-speed data transmission.