AMC17DRAN-S93

Heilind Number:SULAMC17DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DRAN-S93

Detailed Description

The AMC17DRAN-S93 connector is a high-performance component designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a maximum amperage of 3A and voltage rating of 700 VAC, this female connector is suitable for power and signal transmission. Its two rows of contacts, made of gold-plated Beryllium Copper, guarantee optimal conductivity. The Full Bellow contact type and right-angle orientation offer secure mating and space-saving installation. With 34 positions and a 2.54mm pitch, it provides ample connectivity options on PCBs. Meeting stringent operating temperature requirements from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its no-mounting design and thru-hole termination method make assembly efficient. The tail length of 3.18mm allows for easy soldering, while the compact dimensions of 10.95mm in height and 8.38mm in width save valuable board space. With gold plating on termination, it ensures long-term reliability. This connector, belonging to the Board To Board PCB and Card Edge Connectors category, is a vital component for high-reliability systems.