AMC17DRAN

Heilind Number:SULAMC17DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRAN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRAN

Detailed Description

Introducing the AMC17DRAN, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures exceptional conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. Featuring a female gender, 2 rows of 34 positions, and a 2.54mm pitch, it offers versatile connectivity options. The gold-plated Full Bellow contacts deliver superior signal integrity, while the right-angle orientation and no mounting requirement enhance flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for even the harshest environments. With a compact size of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained PCB layouts. Trust the AMC17DRAN for high-reliability connections in your electronic designs.