AMC17DRAS-S734

Heilind Number:SULAMC17DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRAS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC17DRAS-S734

Detailed Description

Introducing the AMC17DRAS-S734, a top-of-the-line board-to-board PCB connector designed for high-performance applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, Side Hole mount type, and Thru Hole termination method, it offers easy and secure installation. The contact material of Beryllium Copper with Gold plating guarantees reliable signal transmission, even in demanding environments. With a pitch of 2.54mm and 34 positions, it provides ample connectivity options. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95mm and width of 8.38mm, ensures space efficiency on PCBs. Trust in the AMC17DRASS734 for seamless and high-speed data transfer in your electronic systems.