AMC17DRAS

Heilind Number:SULAMC17DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRAS

Detailed Description

Introducing the AMC17DRAS Board-to-Board PCB Connector, a high-performance solution perfect for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector ensures reliable and secure connections. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity, while the gold contact plating guarantees optimal signal transmission. With a 34-position layout and a voltage rating of 700 VAC, it's ideal for complex circuitry. The right-angle orientation and side-hole mount type make installation easy, even in tight spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suited for harsh environments. Its low-profile design, with a height of 10.95mm and width of 8.38mm, saves valuable space on PCBs. Trust the AMC17DRAS for top-tier performance in your connectivity needs.