AMC17DREH

Heilind Number:SULAMC17DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DREH

Detailed Description

AMC17DREH features a high-performance board-to-board connector designed for demanding applications. Crafted with precision, this connector boasts PPS and Beryllium Copper construction, ensuring both durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female connector with two rows, each housing 34 positions, offers ample connectivity options. Featuring gold-plated contact surfaces and eyelet termination, it guarantees secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. Whether in aerospace, telecommunications, or industrial equipment, the AMC17DREH is the perfect choice for high-reliability connectivity solutions.