AMC17DREN-S93

Heilind Number:SULAMC17DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DREN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DREN-S93

Detailed Description

The AMC17DREN-S93 connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for female gender, this connector offers two rows with a pitch of 2.54mm, accommodating 34 positions. Its Full Bellow contact type, plated with gold, guarantees excellent conductivity, rated for up to 700VAC and 3A. With a straight orientation and no mounting required, it's easy to integrate into PCB setups. The termination method using eyelets and gold plating on the tails further enhance its durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for high-reliability applications. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on boards, making it suitable for various electronic systems. The AMC17DRENS93 is a standout choice in the category of Board To Board PCB Connectors and Card Edge Connectors, ensuring seamless connectivity with top-notch quality and performance assurance.