AMC17DREN

Heilind Number:SULAMC17DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DREN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DREN

Detailed Description

Introducing the AMC17DREN, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector features a robust construction that ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for safety and performance. The connector offers two rows of 34 positions each, with a pitch of 2.54mm, making it ideal for high-density PCB layouts. Its straight orientation and eyelet termination method allow for easy installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. Whether for aerospace, military, or industrial applications, the AMC17DREN is the perfect choice for reliable board-to-board connections.