AMC17DRES-S93

Heilind Number:SULAMC17DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRES-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DRES-S93

Detailed Description

Introducing the AMC17DRES-S93 PCB Connector, a high-performance female connector designed for precision electronics applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a side hole mount type and eyelet termination method, it offers easy and secure installation. With a pitch of 2.54mm and 34 positions, it allows for efficient connectivity on your PCB. The Full Bellow contact type, gold contact plating, and 700VAC voltage rating guarantee reliable performance even in demanding environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial settings. Measuring at 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution. Perfect for hi-rel applications, the AMC17DRESS93 is the ideal choice for your connectivity needs.