| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC17DRES |
AMC17DRES
| Heilind Number: | SULAMC17DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC17DRES, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. Featuring a gender-neutral 2-row design with a side-hole mount, it offers versatility in installation. The termination method of eyelet and full bellow contact type, both plated with gold, guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is a durable and dependable choice for your electronic projects.

