AMC17DRMD

Heilind Number:SULAMC17DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRMD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRMD

Detailed Description

Introducing SKU AMC17DRMD, a high-performance PCB connector designed for precision applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 34 positions, it offers versatile connectivity options. The female gender, 2-row configuration, and wire wrap termination method make it easy to integrate into your PCB design. Engineered for reliability, it boasts gold contact plating and a loop bellow contact type, guaranteeing stable connections even in demanding environments. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industries. With a tail length of 14.22mm and a low profile design, it saves space without compromising on performance. Whether for aerospace, telecommunications, or industrial applications, the AMC17DRMD is the ideal choice for seamless board-to-board connectivity.