AMC17DRMH

Heilind Number:SULAMC17DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRMH

Detailed Description

Introducing the AMC17DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. Featuring a female gender, 2 rows of 34 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Its wire wrap termination method and clearance hole mount type make installation easy and secure. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation, loop bellow contact type, and 14.22mm tail length ensure efficient signal transmission. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the AMC17DRMH connector delivers exceptional performance.