AMC17DRMI-S288

Heilind Number:SULAMC17DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRMI-S288

Detailed Description

The AMC17DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. With a 2.54mm pitch and 34 positions spread across 2 rows, it offers versatile connectivity options. The female gender and loop bellow contact type, plated with gold for optimal signal transmission, guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for use in various environments. With a threaded mount and card extender termination method, installation is secure and straightforward. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The AMC17DRMI-S288 is the perfect choice for critical electronic systems that require high reliability and performance.