| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DRMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULAMC17DRMI |
AMC17DRMI
| Heilind Number: | SULAMC17DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DRMI |
| ECAD Model: |
Specifications
Detailed Description
The AMC17DRMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 34 female contacts, it ensures reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, this connector guarantees durability and efficient signal transmission. The termination method of wire wrap and gold contact plating offer excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for use in harsh environments. The straight orientation and threaded mount type make installation easy and secure. Whether in aerospace, defense, or industrial settings, the AMC17DRMI delivers exceptional performance, meeting the highest standards of quality and reliability.

