| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC17DRMN |
AMC17DRMN
| Heilind Number: | SULAMC17DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DRMN |
| ECAD Model: |
Specifications
Detailed Description
Experience top-notch connectivity with our AMC17DRMN board-to-board PCB connector. Designed for high-performance applications, this female connector features two rows for secure and efficient connections. With a termination method of wire wrap and contact material made of durable beryllium copper with gold plating, it ensures reliable conductivity even in demanding environments. The loop bellow contact type and straight orientation further enhance its functionality. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, this connector is built to withstand tough conditions. Boasting 34 positions and a tail length of 14.22 mm, it offers ample flexibility for your connectivity needs. Trust in the AMC17DRMN for seamless and robust board-to-board connections in your projects.

