AMC17DRMS

Heilind Number:SULAMC17DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRMS

Detailed Description

This AMC17DRMS connector features a robust design crafted from PPS and Beryllium Copper, ensuring high performance in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female connector, with two rows and 34 positions, offers ample connectivity options. Its gold-plated Beryllium Copper contacts and wire wrap termination method ensure secure and durable connections. Operating efficiently in a wide temperature range from -65 to 150°C, it suits various environments. The straight orientation, side-hole mount type, and loop bellow contact type enhance versatility. Measuring at .61 inches in height and with a compact 9.4mm width, it's ideal for space-constrained PCB setups. Perfect for hi-rel applications, this connector excels in Board to Board and Card Edge connections, making it a valuable component for electronic assembly projects.