AMC17DRMT

Heilind Number:SULAMC17DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRMT

Detailed Description

AMC17DRMT is a high-performance female connector designed for demanding applications. Featuring a dual-row configuration with 34 positions, this threaded mount connector ensures secure and reliable connections on your PCB. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transfer, while the loop bellow contact type provides stable mating. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power environments. Its wire wrap termination method and tail length of 14.22mm allow for easy installation. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in harsh industrial settings. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether for board-to-board or card edge connections, the AMC17DRMT ensures performance excellence in any application.