AMC17DRSD

Heilind Number:SULAMC17DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRSD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRSD

Detailed Description

The AMC17DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 34 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into PCB layouts. Gold contact plating and a loop bellow contact type guarantee optimal signal transmission. Rated for up to 700VAC and 3A, it meets stringent safety and performance standards. The connector's clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. Ideal for aerospace, defense, and industrial applications, the AMC17DRSD ensures durable and efficient board-to-board connections.