| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC17DRSI |
AMC17DRSI
| Heilind Number: | SULAMC17DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DRSI |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, the SKU AMC17DRSI connector offers reliable connectivity in demanding applications. With a 3A amperage rating and a 700VAC voltage capacity, it ensures efficient power transmission. Its female gender, threaded mount type, and thru-hole termination method make it easy to install on PCBs. The 2-row design with 34 positions allows for multiple connections. Gold-plated Beryllium Copper contacts ensure excellent conductivity, while the loop bellow contact type enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Measuring .61 inches in height and 9.4mm in width, it fits compactly on boards. Perfect for hi-rel applications, it's a reliable choice for board-to-board and card edge connections.

