| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULAMC17DRSN |
AMC17DRSN
| Heilind Number: | SULAMC17DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DRSN |
| ECAD Model: |
Specifications
Detailed Description
The AMC17DRSN is a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring a robust construction of PPS and Beryllium Copper, it ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power and signal transmission in various electronic applications. Its 34 gold-plated contact positions, arranged in two rows with a 2.54mm pitch, guarantee secure and efficient connections. The straight orientation and loop bellow contact type offer easy mating and un-mating. Meeting stringent industry standards, it operates flawlessly in extreme temperatures ranging from -65 to 150°C. The AMC17DRSN is the perfect choice for demanding environments where reliability is paramount.

