AMC17DRSS

Heilind Number:SULAMC17DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRSS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRSS

Detailed Description

Introducing the AMC17DRSS, a robust and reliable board-to-board PCB connector designed for high-performance applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector ensures secure and efficient connections. With gold-plated beryllium copper contacts, it guarantees excellent conductivity and durability. The loop bellow contact type and side hole mount make installation easy and efficient. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it's suitable for even the most demanding environments. With 34 positions and a tail length of 4.83mm, it offers ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the AMC17DRSS for your connectivity needs in aerospace, defense, and other high-reliability industries.