AMC17DRST

Heilind Number:SULAMC17DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DRST

Detailed Description

The AMC17DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a current rating of 3A and a maximum voltage of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows of 34 contacts each, with a pitch of 2.54mm. Its straight orientation and threaded mount type make installation easy and secure. The contact material is gold-plated beryllium copper, guaranteeing reliable connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. With a low connector height of 15.49mm and a compact width of 9.4mm, it is space-efficient. Whether in aerospace, telecommunications, or industrial equipment, the AMC17DRST ensures high reliability and performance.