AMC17DRTH-S13

Heilind Number:SULAMC17DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DRTH-S13

Detailed Description

Introducing the AMC17DRTH-S13 PCB connector, featuring a robust construction of PPS and Beryllium Copper for reliable performance in demanding environments. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, this connector is ideal for power and signal transmission. The female gender, 2 rows, and clearance hole mount type ensure easy and secure installation. Utilizing card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. Its 34 positions with a pitch of 2.54mm accommodate multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The Full Bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.7mm and compact dimensions of 10.95mm in height and 8.38mm in width, it offers space-saving solutions for PCB connectivity. Gold termination plating ensures long-term reliability. Classified under hi-rel connectors, the AMC17DRTHS13 is a top choice for aerospace, defense, and other high-reliability industries.