AMC17DRTH

Heilind Number:SULAMC17DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRTH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRTH

Detailed Description

Introducing the AMC17DRTH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity with a maximum amperage of 3A. With two rows of contacts and a clearance hole mount type, it offers easy installation on PCBs. The Thru Hole termination method, along with gold-plated Beryllium Copper contacts, guarantees excellent signal transmission and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The 34-position connector with a pitch of 2.54mm and straight orientation, along with a tail length of 5.08mm, provides versatility in connectivity options. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the AMC17DRTH is a reliable solution for your connectivity needs.