AMC17DRTI-S13

Heilind Number:SULAMC17DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRTI-S13

Detailed Description

Introducing the AMC17DRTI-S13, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a threaded mount type and card extender termination method, it offers secure and stable connections. The female gender, two rows, and 34 positions make it ideal for a variety of board-to-board applications. With a contact material of Beryllium Copper and gold plating, it guarantees optimal signal transmission. Operating at a voltage of 700 VAC and with a current rating of 3A, it meets high power requirements. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.7mm and a compact connector height and width, it is suitable for space-constrained designs. Gold termination plating ensures long-lasting quality, even in harsh environments. The AMC17DRTIS13 is the perfect solution for your PCB connectivity needs.