| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DRTI-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULAMC17DRTI-S93 |
AMC17DRTI-S93
| Heilind Number: | SULAMC17DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC17DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 34 positions, it offers ample connectivity options while maintaining a compact design. The female gender, full bellow contact type, and gold contact plating guarantee optimal signal transmission. Suitable for high voltage applications, it has a 700 VAC rating. Its threaded mount type and through-hole termination method provide secure and stable installation. With an operating temperature range of -65 to 150°C, this connector is ideal for use in a wide range of industries. Trust the AMC17DRTI-S93 for your critical connectivity needs.

