AMC17DRTI

Heilind Number:SULAMC17DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRTI

Detailed Description

AMC17DRTI, featuring a robust design crafted from PPS and Beryllium Copper, this female connector is built to deliver reliable performance in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it ensures safe and efficient power transmission. Boasting a threaded mount type and thru-hole termination method, installation is secure and hassle-free. The gold-plated contact material and full bellow contact type guarantee optimal conductivity and signal integrity. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB applications. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. Measuring at 10.95mm in height and 8.38mm in width, it provides a compact yet sturdy solution for board-to-board and card edge connections. Trust in the durability and performance of the AMC17DRTI for your critical electronic systems.