AMC17DRTS-S13

Heilind Number:SULAMC17DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DRTS-S13

Detailed Description

SKU AMC17DRTS-S13 features a robust design ideal for high-reliability applications. Constructed with PPS and Beryllium Copper materials, this female connector ensures durability and efficient conductivity. With a 3A amperage rating and 700VAC voltage capacity, it offers reliable power transmission. The 2-row, 34-position layout, along with a pitch of 2.54mm, provides ample connectivity options for your PCB needs. Utilizing a side hole mount type and card extender termination method, installation is convenient. The gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its straddle orientation and full bellow contact type further enhance performance. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for board-to-board connections. Trust in the AMC17DRTSS13 for dependable and high-quality connectivity in your electronic systems.