AMC17DRXI

Heilind Number:SULAMC17DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRXI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRXI

Detailed Description

Introducing the AMC17DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in all conditions. Featuring a 2.54mm pitch and 34 positions, it offers precise and secure connectivity. The gold contact plating and full bellow design guarantee optimal signal transmission. Rated for 700VAC and 3A, it meets stringent electrical requirements. With a straight orientation and threaded mount type, installation is effortless. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The connector's 10.95mm height and 8.38mm width, combined with a tail length of 4.7mm, provide a compact yet efficient solution. Ideal for aerospace, defense, and industrial applications, the AMC17DRXI is the epitome of performance and quality in the world of connectors.