AMC17DRXN

Heilind Number:SULAMC17DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRXN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRXN

Detailed Description

Introducing the AMC17DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable power and signal transmission. Featuring a female gender with two rows and 34 positions, it offers versatile connectivity options. The Thru Hole termination method guarantees secure and stable mounting. With Gold contact plating and a contact type of Full Bellow, this connector maintains excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for diverse environments. The straight orientation, compact connector height of 10.95mm, and width of 8.38mm provide efficient PCB integration. Ideal for industries requiring superior performance and reliability, the AMC17DRXN is a trusted solution for your connectivity needs.