AMC17DRXS

Heilind Number:SULAMC17DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRXS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRXS

Detailed Description

The AMC17DRXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and durable connectivity. With a 2.54mm pitch and 34 positions, it offers ample connectivity options. The female gender, side hole mount type, and thru-hole termination method make it versatile for various design requirements. Gold contact plating and a maximum voltage of 700 VAC guarantee excellent signal transmission. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Ideal for applications where high reliability is crucial, the AMC17DRXS is a top choice for engineers in need of premium connectivity solutions.