AMC17DRYH

Heilind Number:SULAMC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRYH

Detailed Description

Introducing the AMC17DRYH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 34 positions on a 2.54mm pitch, it offers ample connectivity options. The thru-hole clearance hole mount type and gold termination plating guarantee secure and reliable connections. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and a tail length of 11.18mm provide ease of installation. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on the PCB. Ideal for hi-rel applications, the AMC17DRYH is a dependable choice for board-to-board and card edge connections.