AMC17DRYI

Heilind Number:SULAMC17DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRYI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRYI

Detailed Description

Introducing the AMC17DRYI, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a maximum amperage of 3A and voltage rating of 700VAC, it meets critical power transmission requirements. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold contact plating guarantees excellent conductivity, while the full bellow contact type ensures a tight and reliable fit. With 34 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Perfect for board-to-board and card edge connections in various industries, the AMC17DRYI is the ideal choice for high-reliability applications.