AMC17DRYN

Heilind Number:SULAMC17DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DRYN

Detailed Description

Introducing the AMC17DRYN, a high-performance Board To Board PCB Connector designed for precision electronic applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a Female gender with 2 rows and 34 positions, it offers versatile connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The termination method is Thru Hole, with a tail length of 11.18mm for secure attachment. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB integration. Trust the AMC17DRYN for seamless and high-speed data connectivity in your electronic systems.