AMC17DRYS-S13

Heilind Number:SULAMC17DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DRYS-S13

Detailed Description

The AMC17DRYS-S13 is a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures robust performance. Featuring a 2.54mm pitch and 34 positions, it offers reliable connectivity in complex circuitry. The female gender, side hole mount type, and card extender termination method make it versatile for various setups. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees superior conductivity and insulation. The full bellow contact type and straddle orientation further enhance its durability and stability. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet efficient solution. Gold termination plating ensures long-term reliability. Ideal for hi-rel applications, the AMC17DRYSS13 is a top choice for professionals in need of premium board-to-board and card edge connectivity.